NIC ComponentsNACZ470M6.3V 5X6.3TR13FKondensator, Aluminium

Cap Aluminum Lytic 47uF 6.3V 20% (5 X 6.3mm) SMD 0.15A 1000h 105°C T/R

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using NIC Components' electrolytic NACZ470M6.3V5X6.3TR13F aluminum capacitor. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This product is 6.3(Max) mm tall with a diameter of 5 mm. Its capacitance value is 47uF.

Import TariffMay apply to this part

2 Stück: morgen versandbereit

This item has been discontinued

    Total0,05 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1735+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Japan
         
      • Price: 0,0474 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1735+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Japan
      • In Stock: 2 Stück
      • Price: 0,0474 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.