NIC ComponentsNACZ680M35V6.3X8TR13FKondensator, Aluminium
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 8mm) SMD 0.28A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACZ680M35V6.3X8TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.34@20°C@100kHz | |
| 0.28 | |
| 23.8@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 8(Max) |
Thanks to NIC Components, you'll never miss low-end frequencies with their electrolytic NACZ680M35V6.3X8TR13F aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 23.8@2Min μA. This product is 8(Max) mm tall with a diameter of 6.3 mm. Its capacitance value is 68uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

