NIC ComponentsNACZ681M35V12.5X14TR15FKondensator, Aluminium
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 14mm) SMD 0.9A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.066@20°C@100kHz | |
| 0.9 | |
| 238@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 14 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 14(Max) |
This electrolytic NACZ681M35V12.5X14TR15F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 14(Max) mm tall with a diameter of 12.5 mm. Its leakage current is 238@2Min μA. Its capacitance value is 680uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

