Reduced Price
Arrow Development ToolsNATTPU-288-3M3D Printing Filaments
SAMPLE OF NATURAL 2.88MM TPU FILAMENT
3m sample of of natural 2.88mm TPU filament for your 3D printer. TPU (ThermoPlastic Polyurethane) is a flexible material that yields prints that feel and behave like rubber. TPU is slightly stiffer than other flexible filaments, increasing likelihood of success even with a standard extruder setup. We recommend printing TPU at 240C with a bed temperature of 50C. This sample is 3m (9.84 feet) long. Sample weight will vary based on material and filament diameter.
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Thermo Plastic Polyurethane | |
| Natural | |
| 2.88 | |
| <0.05 | |
| 240 | |
| 80 | |
| 1000 | |
| ±0.08 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

