NIC ComponentsNAZJ100M25V4X6.1NBFKondensator, Aluminium
Cap Aluminum Lytic 10uF 25V 20% (4 X 6.1mm) SMD 0.85 Ohm 0.16A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NAZJ100M25V4X6.1NBF | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 25VDC | |
| 0.85 | |
| Low | |
| 0.16 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 6.1 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 6.1(Max) |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using NIC Components' electrolytic NAZJ100M25V4X6.1NBF aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 6.1(Max) mm tall with a diameter of 4 mm. Its leakage current is 3@2Min μA. Its capacitance value is 10uF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

