NIC ComponentsNAZT101M50V8X10.5NBFKondensator, Aluminium
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 0.35A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NAZT101M50V8X10.5NBF | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.34@20°C@100kHz | |
| 0.35 | |
| 50@2Min | |
| 5000 | |
| Polar | |
| Anti Vibration Wide Termination|Extended Load Life|High Ripple Current|Low ESR|Very Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.5 |
If you need to filter lower signal frequencies, then this electrolytic NAZT101M50V8X10.5NBF aluminum capacitor, developed by NIC Components, is the tool you need. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.5(Max) mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA. Its capacitance value is 100uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

