Reduced Price
NIC ComponentsNAZV330M35V6.3X8.7LLBFKondensator, Aluminium
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 8.7mm) SMD 1 Ohm 0.23A 7000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 35VDC | |
| 1 | |
| Low | |
| 1@20°C@100kHz | |
| 0.23 | |
| 3@2Min | |
| 7000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 8.7 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 8.7 |
Use this relatively high equivalent series resistance electrolytic NAZV330M35V6.3X8.7LLBF aluminum capacitor from NIC Components to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 33uF. This product is 8.7 mm tall with a diameter of 6.3 mm. Its leakage current is 3@2Min μA. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

