NIC ComponentsNAZV331M25V10X10.5LBFKondensator, Aluminium

Cap Aluminum Lytic 330uF 25V 20% (10 X 10.5mm) SMD 0.16 Ohm 0.85A 10000h 105°C T/R

Thanks to NIC Components, you'll never miss low-end frequencies with their electrolytic NAZV331M25V10X10.5LBF aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.5 mm tall with a diameter of 10 mm. Its leakage current is 3@2Min μA. Its capacitance value is 330uF. It has a tolerance of 20%.

Import TariffMay apply to this part

481 Stück: morgen versandbereit

    Total0,21 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1602+
      Manufacturer Lead Time:
      26 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: 0,2126 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1602+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Japan
      • In Stock: 1 Stück
      • Price: 0,2126 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1602+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 480 Stück
      • Price: 0,2077 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.