onsemiNB4L52MNGPegelwandlern
Registered Translator CML/ECL/LVCMOS/LVDS/LVTTL to LVPECL 1-CH Unidirectional 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Registered Translator | |
| CML/ECL/LVCMOS/LVDS/LVTTL to LVPECL | |
| Unidirectional | |
| 1 | |
| >4000(Typ) | |
| 0.5@2.375V to 5.5V | |
| 0.5 | |
| 25 | |
| -25 | |
| -2.375|2.375 | |
| -2.5|-3.3|-5|2.5|3.3|5 | |
| -5.5|5.5 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.87 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 16 | |
| Leitungsform | No Lead |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's NB4L52MNG level translator is the perfect solution for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -2.5|-3.3|-5|2.5|3.3|5 V. Its minimum operating supply voltage of -2.375|2.375 V, while its maximum is -5.5|5.5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

