onsemiNB7V52MMNHTBGFlipflops
Flip Flop D-Type Pos-Edge/Neg-Edge 1-Element 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 0.35@1.71V to 2.625V | |
| 0.6 | |
| Differential | |
| 34 | |
| -34 | |
| 1.71 | |
| 1.8|2.5 | |
| 2.625 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.87 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 16 | |
| Leitungsform | No Lead |
Thanks to ON Semiconductor and their NB7V52MMNHTBG flip flop device, you can ensure that your state information is saved and available for later use. It has a differential output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 1 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 1.8|2.5 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 2.625 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

