HoneywellNBPDANN150PAUNVDrucksensor für die Leiterplattenmontage
Pressure Sensor 0psi to 150psi Absolute 4-Pin DIP
| Not Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 150psi | |
| 240psi | |
| 100 to 500 | |
| ±0.25 | |
| 1.8 | |
| 5 | |
| 12 | |
| 2.5 | |
| -40 | |
| 125 | |
| Air|Gas | |
| Befestigung | Through Hole |
| Verpackungshöhe | 10.94(Max) |
| Verpackungsbreite | 11 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP |
| 4 | |
| Leitungsform | Through Hole |
Ensure your circuit board is protected from potentially dangerous gas or liquid pressure changes with this specially engineered NBPDANN150PAUNV board mount pressure sensor from Honeywell. This device's minimum operating supply voltage of 1.8 V, while its maximum is 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its operating pressure range is 0psi to 150psi, while its maximum overload pressure is 240psi.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

