HoneywellNBPLANN100PGUNVDrucksensor für die Leiterplattenmontage
Board Mount Pressure Sensor 0psi to 100psi Gage 6-Pin SMT
| Not Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 100psi | |
| 240psi | |
| 100 to 500 | |
| ±0.25 | |
| 1.8 | |
| 5 | |
| 12 | |
| 2.5 | |
| -40 | |
| 125 | |
| Air|Gas | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 10.94(Max) mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SMT |
| Lieferantenverpackung | SMT |
| 6 | |
| Leitungsform | No Lead |
This NBPLANN100PGUNV board mount pressure sensor from Honeywell is designed to detect changes in gas or liquid to ensure that your system is safe throughout. This device's minimum operating supply voltage of 1.8 V, while its maximum is 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 240psi.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

