NIC ComponentsNCA0805X5R104K16TRPFKondensator-Array
Cap Ceramic Array 0.1uF 16V X5R 10% 0805 Pad SMD 4 Capacitor 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 0.1uF | |
| 10% | |
| 16VDC | |
| X5R | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.5 | |
| 2 X 1.25 X 1 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1(Max) | |
| Surface Mount |
Look no further than the NCA0805X5R104K16TRPF capacitor bank from NIC Components, a convenient inline package built with multiple separate capacitors. It can withstand a voltage of 16 VDC. This high voltage capacitor bank has a maximum operating temperature of 85 °C. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product's terminal pitch is 0.5 mm. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 2 mm long, 1(Max) mm tall and 1.25 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

