NIC ComponentsNCD102K1KVY5FJTRFKondensator, keramisch, einlagig
Cap Ceramic Single 0.001uF 1000V Y5F 10% Radial Disc 2.5mm 85°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 10% | |
| 1000VDC | |
| 10G | |
| Y5F | |
| Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | |
| No | |
| Disc | |
| Radial | |
| 2.5 | |
| 2.5 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 7(Max) | |
| 12(Max) | |
| Through Hole |
Look no further than the NCD102K1KVY5FJTRF single-layer ceramic disc capacitor, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.001uF. It has a tolerance of 10%. This product has a diameter of 7(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 2.5 mm. The NCD102K1KVY5FJTRF high frequency capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

