Reduced Price
NIC ComponentsNCD472K1KVY5PKTRFKondensator, keramisch, einlagig
Cap Ceramic Single 0.0047uF 1000V Y5P 10% Radial Disc 5mm 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0047uF | |
| 10% | |
| 1000VDC | |
| 10G | |
| Y5P | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| 2.5 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 14(Max) | |
| 17(Max) | |
| Through Hole |
Although its dielectric material is made of ceramic, feel rest assured that the low cost NCD472K1KVY5PKTRF high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The NCD472K1KVY5PKTRF high frequency capacitor has a radial termination style. It has a tolerance of 10%. This product has a diameter of 14(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 0.0047uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

