NIC ComponentsNCD473M50VZ5UJTRFKondensator, keramisch, einlagig
Cap Ceramic Single 0.047uF 50V Z5U 20% Radial Disc 2.5mm 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.047uF | |
| 20% | |
| 50VDC | |
| 10G | |
| Z5U | |
| Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | |
| No | |
| Disc | |
| Radial | |
| 2.5 | |
| 5 | |
| 10 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 8(Max) | |
| 13(Max) | |
| Through Hole |
Using one of these low cost NCD473M50VZ5UJTRF single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 50 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The NCD473M50VZ5UJTRF high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 2.5 mm. Its capacitance value is 0.047uF. It has a tolerance of 20%. This product has a diameter of 8(Max) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

