Reduced Price
NIC ComponentsNCD821K1KVY5FFKondensator, keramisch, einlagig
Cap Ceramic Single 820pF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 820pF | |
| 10% | |
| 1000VDC | |
| Y5F | |
| Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | |
| Disc | |
| Radial | |
| 6.35 | |
| -30 | |
| 85 | |
| Bulk | |
| 0.6 | |
| 7(Max) | |
| 10(Max) | |
| Through Hole |
By using ceramic materials as a dielectric, the NCD821K1KVY5FF single-layer ceramic disc capacitor, developed by NIC Components, can take care of your heat dissipation needs. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This product has a diameter of 7(Max) mm. Its capacitance value is 820pF. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. The NCD821K1KVY5FF high frequency capacitor has a radial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

