NIC ComponentsNCM15NPO390J100FKondensator, keramisch, mehrschichtig
Cap Ceramic 39pF 100V C0G 5% Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 39pF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 0.15 | |
| 3.81 X 2.54 X 3.81 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 3.81(Max) | |
| 5.33(Max) |
Do you need a non-polarized capacitor? This NCM15NPO390J100F multilayer ceramic capacitor from NIC Components can be connected either to positive or to negative voltage as you please! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The NCM15NPO390J100F MLCC capacitor has a radial termination style. This product is 3.81(Max) mm long, 3.81(Max) mm tall and 2.54(Max) mm deep. Its capacitance value is 39pF. It has a tolerance of 5%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

