50-75% Rabatt
Murata ManufacturingNCP03XH103J05RLThermistoren
Thermistor NTC 10K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 3434K T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 3434 | |
| 3400 to 3600 | |
| -40 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| 100m | |
| Temperature Compensation|Temperature Sensor | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 | |
| Solder Pad | |
| Surface Mount |
Simple to implement like a resistor this NCP03XH103J05RL thermistor developed by Murata will measure temperature. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

