onsemiNCP103AMX330TCGLinear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 1.7 | |
| 5.5 | |
| 0.11@150mA | |
| 0.01%/V(Typ) | |
| 10mV(Typ) | |
| 0.095 | |
| 170°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) mm |
| Verpackungsbreite | 1 mm |
| Verpackungslänge | 1 mm |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 4 | |
| Leitungsform | No Lead |
Having trouble maintaining a steady voltage? This LDO NCP103AMX330TCG linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.18@150mA|0.12@150mA|0.075@150mA|0.072@150mA|0.07@150mA|0.065@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.7 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 30mV and line regulation of 0.1%/V is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.235@150mA|0.165@150mA|0.125@150mA|0.12@150mA|0.12@150mA|0.11@150mA V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

