onsemiNCP1077P100GAC-DC-Umschaltkonverter
AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 7.7 | |
| 8.5 | |
| 6.1 | |
| 6.3 | |
| 6.6 | |
| 1(Typ) | |
| 100(Typ) | |
| Yes | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) |
| Verpackungsbreite | 7.11(Max) |
| Verpackungslänge | 10.16(Max) |
| Leiterplatte geändert | 7 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 7 | |
| Leitungsform | Through Hole |
Convert to DC easily from the wall outlet by using this NCP1077P100G AC to DC converter from ON Semiconductor. This AC to DC power converter supports off-line switcher topology. This product comes in rail packaging to keep individual parts separated and protected. This AC to DC power converter has a maximum operating temperature of 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

