onsemiNCP1077STAT3GAC-DC-Umschaltkonverter
AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz T/R 4-Pin(3+Tab) SOT-223
| Compliant | |
| EAR99 | |
| Active | |
| NCP1077STAT3G | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 7.7 | |
| 8.5 | |
| 6.1 | |
| 6.3 | |
| 6.6 | |
| 1(Typ) | |
| 65(Typ) | |
| Yes | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.57 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
This NCP1077STAT3G AC to DC converter from ON Semiconductor allows for the fastest conversion. This AC to DC power converter supports off-line switcher topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This AC to DC power converter has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.