onsemiNCP1090DRGPower-Over-Ethernet-Controllers
Power Over Ethernet PD Controller 60V 8-Pin SOIC
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| IEEE802.3af | |
| 60 | |
| 37 | |
| 31 | |
| 575 | |
| 120 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
The NCP1090DRG power over Ethernet controller from ON Semiconductor allows you to save money by avoiding costly running power cables to AC outlets. This will operate at a maximum voltage of 60 V, making it easy to control the power in your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This POE controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

