onsemiNCP1117DT15GLinear Regulators
LDO Regulator Pos 1.5V 1A 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.3mV(Typ) | |
| 2.3mV(Typ) | |
| 10 | |
| 67°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.38(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCP1117DT15G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. This voltage regulation device's single output can produce a current up to 1(Typ) A. Use this part at voltages lower than 20 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 2.3mV(Typ) and line regulation of 0.3mV(Typ) a constant current can be produced at the output of your circuit. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

