onsemiNCP1117DT18T5GLinear Regulators
LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.4mV(Typ) | |
| 2.6mV(Typ) | |
| 10 | |
| 67°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.38(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Control the voltage level of your circuit with this LDO NCP1117DT18T5G linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. This voltage regulation device's single output can produce a current up to 1(Typ) A. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 2.6mV(Typ) and line regulation of 0.4mV(Typ) your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

