onsemiNCP1117DT25RKGLinear Regulators
LDO Regulator Pos 2.5V 1A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.5mV(Typ) | |
| 3.3mV(Typ) | |
| 10 | |
| 67°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.38(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP1117DT25RKG linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. Use this part at voltages lower than 20 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Users like the load regulation of 3.3mV(Typ) and line regulation of 0.5mV(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

