onsemiNCP1117ST20T3GLinear Regulators
LDO Regulator Pos 2V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.5mV(Typ) | |
| 3mV(Typ) | |
| 10 | |
| 160°C/W | |
| 15°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.69(Max) mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO NCP1117ST20T3G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2 V, this is power management at its best. Using a load regulation of 3mV(Typ) and line regulation of 0.5mV(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

