onsemiNCP1117ST25T3GLinear Regulators

LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R

Never worry about components not turning off and on due to lack of voltage with this LDO NCP1117ST25T3G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 3.3mV(Typ) and line regulation of 0.5mV(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V.

241 Stück: Versand in vsl. 2 Tagen

    Total0,21 €Price for 1

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      241
      Country Of origin:
      Malaysia
         
      • Price: 0,2084 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 241 Stück
      • Price: 0,2084 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.