onsemiNCP114AMX120TCGLinear Regulators
LDO Regulator Pos 1.2V 0.3A 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.13um | |
| Fixed | |
| 1.2 | |
| 0.3 | |
| 1.7 | |
| 5.5 | |
| 0.01%/V(Typ) | |
| 12mV(Typ) | |
| 0.095 | |
| 170°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 4 | |
| Leitungsform | No Lead |
This LDO NCP114AMX120TCG linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.365@300mA|0.245@300mA|0.155@300mA|0.145@300mA|0.14@300mA|0.135@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 1.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 30mV and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.46@300mA|0.33@300mA|0.23@300mA|0.22@300mA|0.21@300mA|0.2@300mA V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

