onsemiNCP1200D40R2GAC-DC-Umschaltkonverter
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 42kHz T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher|SMPS Controller | |
| 16 | |
| 1.9(Typ) | |
| 42(Typ) | |
| No | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Easily manage voltage going into a system by using this NCP1200D40R2G current controller by ON Semiconductor. This current mode controller supports flyback|forward topology. Its single PWM output produces a current of 250(Max) mA. You can operate this at a switching frequency of 42(Typ) kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This current mode controller has a maximum operating temperature of 150 °C. This current mode controller's maximum duty cycle is 80(Typ) %. This device has a maximum of 16 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

