onsemiNCP1216AP65GAC-DC-Umschaltkonverter
AC to DC Switching Converter Flyback 13.4V 65kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 16 | |
| 11.2 | |
| 12.2 | |
| 13.4 | |
| 1.7(Typ) | |
| 65(Typ) | |
| Yes | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 7.11(Max) mm |
| Verpackungslänge | 10.16(Max) mm |
| Leiterplatte geändert | 7 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 7 | |
| Leitungsform | Through Hole |
Look no further than the ON Semiconductor NCP1216AP65G current controller, perfect for dealing with varying levels of voltage between circuits. This current mode controller supports flyback topology. It has a switching frequency of 71.5 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller has a maximum operating temperature of 150 °C. This device has a maximum of 16 V. This current mode controller's maximum duty cycle is 50 %.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

