onsemiNCP1216P65GAC-DC-Umschaltkonverter
AC to DC Switching Converter Flyback 13.4V 65kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 16 | |
| 11.2 | |
| 12.2 | |
| 13.4 | |
| 1.7(Typ) | |
| 65(Typ) | |
| No | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) |
| Verpackungsbreite | 7.11(Max) |
| Verpackungslänge | 10.16(Max) |
| Leiterplatte geändert | 7 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 7 | |
| Leitungsform | Through Hole |
Make sure components do not short circuit by properly supplying external current using this NCP1216P65G current controller from ON Semiconductor. This current mode controller supports flyback topology. You can operate this at a switching frequency of 71.5 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller has a maximum operating temperature of 150 °C. This device has a maximum of 16 V. This current mode controller's maximum duty cycle is 81 %.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

