onsemiNCP1246AD065R2GAC-DC-Umschaltkonverter
AC to DC Switching Converter Flyback 65kHz T/R 7-Pin SOIC
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 28 | |
| 65(Typ) | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 7 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 7 | |
| Leitungsform | Gull-wing |
This NCP1246AD065R2G current controller from ON Semiconductor will generate a stable source of current for an external system or circuit. Its output produces a current of 800 mA. This current mode controller supports flyback topology. You can operate this at a switching frequency of 65 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a maximum of 28 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

