onsemiNCP1253ASN65T1GAC-DC-Umschaltkonverter
AC to DC Switching Converter Flyback 9.4V 65kHz T/R 6-Pin TSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8.8 | |
| 28 | |
| 8.2 | |
| 8.8 | |
| 9.4 | |
| 3.1(Typ) | |
| 65(Typ) | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.5 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 6 | |
| Leitungsform | Gull-wing |
Safely supply current to an external circuit by using this NCP1253ASN65T1G current controller by ON Semiconductor. This current mode controller supports flyback topology. Its single PWM output produces a current of 500 mA. You can operate this at a switching frequency of 65(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This current mode controller's maximum duty cycle is 80(Typ) %. This device has a maximum of 28 V. This current mode controller has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

