onsemiNCP1337PGAC-DC-Umschaltkonverter
AC to DC Switching Converter SMPS Controller 130kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| 11 | |
| 13 | |
| 2(Typ) | |
| 130 | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) |
| Verpackungsbreite | 7.11(Max) |
| Verpackungslänge | 10.16(Max) |
| Leiterplatte geändert | 7 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 7 | |
| Leitungsform | Through Hole |
With this NCP1337PG current controller, developed by ON Semiconductor, easily manage varying levels of output voltage entering your circuit. Its single PWM output produces a current of 500(Max) mA. This product comes in rail packaging to keep individual parts separated and protected. This device has a minimum operating supply voltage of -0.3 V and a maximum of 20 V. This current mode controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

