onsemiNCP1380BDR2GAC-DC-Umschaltkonverter
AC to DC Switching Converter Flyback 9.4V T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 9 | |
| 28 | |
| 8.3 | |
| 9 | |
| 9.4 | |
| 2.65(Typ) | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Look no further! The NCP1380BDR2G PWM controller from ON Semiconductor is the ideal tool for interfacing two different voltage circuits together. With an output that has a voltage of -0.3 to 20 V, this is power management at its best. This current mode controller supports flyback topology. Its single PWM output produces a current of 800 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 8.3 V and a maximum of 28 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

