onsemiNCP1562ADR2GAC-DC-Umschaltkonverter
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin SOIC
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Forward | |
| 8 | |
| 100 | |
| 1.979 | |
| 2.05 | |
| 2.116 | |
| 1000(Min) | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.37 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 9.9 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Controlling voltage levels to encode messages is easy with the NCP1562ADR2G voltage mode PWM controller from ON Semiconductor. With an output that has a voltage of 20(Max) V, this is power management at its best. Its 2 PWM outputs produce a current of 2000(Max)|1000(Max) mA. This voltage mode driver supports flyback|forward|half-bridge topology. Its switching regulator has a frequency of 1000(Min) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage mode driver's maximum duty cycle is 85(Min) %. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

