| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8(Min) | |
| 317 | |
| 4.5 | |
| 13.2 | |
| 4.5 to 13.2 | |
| 8(Max) | |
| 233 | |
| 275 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Does your circuit require a controlled input voltage? Try using ON Semiconductor's NCP1579DR2G voltage mode PWM controller today. Its typical operating supply voltage is 5|12 V. This voltage mode driver supports buck topology. Its single PWM output produces a current of 1000 mA. It has a switching frequency of 317 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 5|12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 13.2 V. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This voltage mode driver's maximum duty cycle is 80 %.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

