onsemiNCP1581DR2GDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down 430kHz 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 430 | |
| 7 | |
| 20 | |
| 7 to 20 | |
| 15 | |
| 370 | |
| 400 | |
| Yes | |
| No | |
| PWM | |
| Yes | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 14 | |
| Leitungsform | Gull-wing |
If your design requires applying a control voltage at a circuit's inputs, then ON Semiconductor's NCP1581DR2G voltage mode PWM controller is for you. This voltage mode driver supports buck topology. It has single PWM output. It has a switching frequency of 430 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 7 V and a maximum of 20 V. This voltage mode driver has an operating temperature range of 0 °C to 125 °C. This voltage mode driver's maximum duty cycle is 95 %.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

