Murata ManufacturingNCP15WF104J03RCThermistoren
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4311K T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| ±0.05 | |
| 4311 | |
| 4300 to 4550 | |
| -40 | |
| 125 | |
| 5V | |
| 100000 | |
| 25000 to 120000 | |
| ±5 | |
| 100m | |
| Temperature Compensation|Temperature Sensor | |
| Tape and Reel | |
| 0.0012 | |
| 1 | |
| 0.5 | |
| 0.5 | |
| ±0.05 | |
| ±0.05 | |
| Solder Pad | |
| Surface Mount |
This NCP15WF104J03RC thermistor from Murata will extract important temperature information in terms of analog information. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

