Murata ManufacturingNCP15XH103D03RCThermistoren
Thermistor NTC 10K Ohm 0.5% 2-Pin 0402 Surface Mount Solder Pad 3434K T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 3434 | |
| 3400 to 3600 | |
| -40 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±0.5 | |
| 100m | |
| Temperature Compensation|Temperature Sensor | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
Actively measure temperature with this NCP15XH103D03RC thermistor from Murata. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

