Murata ManufacturingNCP15XM221J03RCThermistoren

Thermistor NTC 220 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3545K T/R

Actively measure temperature with this NCP15XM221J03RC thermistor from Murata. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

8.752 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      8752
      Country Of origin:
      China
         
      • Price: 0,0310 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 8.752 Stück
      • Price: 0,0310 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.