Murata ManufacturingNCP15XV103J03RCThermistoren
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3934K T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 3934 | |
| 3850 to 4100 | |
| -40 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| 100m | |
| Temperature Compensation|Temperature Sensor | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
Sample accurate temperature measurements by adopting this NCP15XV103J03RC thermistor manufactured by Murata. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

