onsemiNCP1605ADR2GLeistungsfaktorkorrektur
Power Factor Correction Controller 12mA 250kHz 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM|DCM | |
| Boost | |
| 10 | |
| 20 | |
| 12 | |
| 9 | |
| 10.5 | |
| 250 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.37 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 9.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Stop wasting money on energy losses and use the power factor correction NCP1605ADR2G power factor improvement by ON Semiconductor. It operates in CRM/DCM mode. You can operate this at a switching frequency of 250 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a start-up supply current of 12 mA. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

