onsemiNCP1615ADR2GLeistungsfaktorkorrektur
Power Factor Correction Controller 12mA 20kHz 13-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM|DCM | |
| Boost | |
| 9.5 | |
| 28 | |
| 12 | |
| 9 | |
| 20(Min) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 13 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 13 | |
| Leitungsform | Gull-wing |
Drive down cost and save power by using the power factor correction NCP1615ADR2G power factor improvement by ON Semiconductor. It operates in CRM mode. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a start-up supply current of 0.6 mA. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 9.5 V and a maximum of 28 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

