onsemiNCP161AMX280TBGLinear Regulators
LDO Regulator Pos 2.8V 0.45A 4-Pin XDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.45 | |
| 1.9 | |
| 5.5 | |
| 0.29@450mA | |
| 0.02%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.023 | |
| 198.1°C/W | |
| Over Current Protection|Over Temperature Protection|Soft Start Protection | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.38(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | XDFN EP |
| 4 | |
| Leitungsform | No Lead |
This LDO NCP161AMX280TBG linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.175@450mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.45 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.9 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. By operating at a load regulation of 0.001%/mA(Typ) and line regulation of 0.02%/V(Typ) you can provide a constant voltage at your output. The maximum dropout voltage is 0.29@450mA V. Its polarity is positive. This voltage regulation device has a maximum operating temperature of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

