onsemiNCP161BFCS330T2GLinear Regulators
LDO Regulator Pos 3.3V 0.45A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.45 | |
| 1.9 | |
| 5.5 | |
| 0.26@450mA | |
| 0.02%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.023 | |
| 108°C/W | |
| Over Current Protection|Over Temperature Protection|Soft Start Protection | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.25 |
| Verpackungsbreite | 0.64 |
| Verpackungslänge | 0.64 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 4 | |
| Leitungsform | Ball |
Never worry about components seeing unstable voltages again by implementing this LDO NCP161BFCS330T2G linear regulator manufactured by ON Semiconductor. Its typical dropout voltage at current is 0.15@450mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.45 A. It only needs a voltage of at least 1.9 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.001%/mA(Typ) and line regulation of 0.02%/V(Typ). Its polarity is positive. The maximum dropout voltage is 0.26@450mA V. This voltage regulation device has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

