onsemiNCP1653APGLeistungsfaktorkorrektur
Power Factor Correction Controller 0.95mA 67kHz 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CCM|Current Mode | |
| Boost | |
| 8.75 | |
| 18 | |
| 0.95 | |
| 8.7 | |
| 13.25 | |
| 67(Typ) | |
| 94(Min) | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 7.11(Max) mm |
| Verpackungslänge | 10.16(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Reduce energy loss within power distribution using this power factor correction NCP1653APG power factor improvement by ON Semiconductor, therefore saving power and ultimately cutting down cost. It operates in CCM mode. This part offers a switching frequency of 67(Typ) kHz in order to work properly. This product comes in rail packaging to keep individual parts separated and protected. This device has a minimum operating supply voltage of 8.75 V and a maximum of 18 V. This device has a start-up supply current of 0.95 mA. This power factor controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
