onsemiNCP1854FCCT1GBatteriemanagement
Switching Battery Charger Li-Ion 1000mA 3.6V 25-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion | |
| 15(Typ) | |
| 3.6 | |
| 7.3 | |
| 3.6 | |
| 1000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.36 mm |
| Verpackungsbreite | 2.2 mm |
| Verpackungslänge | 2.55 mm |
| Leiterplatte geändert | 25 |
| Lieferantenverpackung | Flip-Chip |
| 25 | |
| Leitungsform | Ball |
Monitoring the state of your batteries has never been easier with this battery charger NCP1854FCCT1G charge controller from ON Semiconductor. Its output produces a current of 2500 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion. This device has a minimum operating supply voltage of 3.6 V and a maximum of 7.3 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
