10-25% Rabatt
Murata ManufacturingNCP18WD683J03RBThermistoren
Thermistor NTC 68K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4209K T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4209 | |
| 4100 to 4300 | |
| -40 | |
| 125 | |
| 68000 | |
| 25000 to 120000 | |
| ±5 | |
| 100m | |
| Temperature Compensation|Temperature Sensor | |
| Tape and Reel | |
| 0.0047 | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
A cheap and effective way to measure temperature, this NCP18WD683J03RB thermistor from Murata belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

